17-0201-86-6T vs A3012-310-010-00-Z feature comparison

17-0201-86-6T Astron

Buy Now Datasheet

A3012-310-010-00-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASTRON TECHNOLOGY CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.535 inch 0.5 inch
Body Depth 0.728 inch 0.809 inch
Body Length 0.689 inch 0.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 750 Cycles 500 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 90 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish TIN
Shell Material COPPER ALLOY
Terminal Length 0.15 inch 0.128 inch
Terminal Pitch 2.54 mm 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT

Compare 17-0201-86-6T with alternatives

Compare A3012-310-010-00-Z with alternatives