16_MMCX-50-1-4/111_OE vs 81_MMCX-50-0-1/111_OE feature comparison

16_MMCX-50-1-4/111_OE HUBER+SUHNER

Buy Now Datasheet

81_MMCX-50-0-1/111_OE HUBER+SUHNER

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HUBER+SUHNER AG HUBER+SUHNER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer HUBER & SUHNER HUBER & SUHNER
Body Breadth 0.157 inch
Body Depth 0.276 inch 0.177 inch
Body Length 0.138 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type CABLE BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Terminal Length 0.197 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SINGLE PACKAGING

Compare 16_MMCX-50-1-4/111_OE with alternatives

Compare 81_MMCX-50-0-1/111_OE with alternatives