16ZLS3300MEFC12.5X30 vs EKZM160ELL332MK30S feature comparison

16ZLS3300MEFC12.5X30 Rubycon Corporation

Buy Now Datasheet

EKZM160ELL332MK30S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.528 mA 0.528 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2415 mA 2587.5 mA
Surface Mount NO NO
Tan Delta 0.22 0.2
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN

Compare 16ZLS3300MEFC12.5X30 with alternatives

Compare EKZM160ELL332MK30S with alternatives