16ZLK680MCC8X20 vs RLP687016M0820 feature comparison

16ZLK680MCC8X20 Rubycon Corporation

Buy Now Datasheet

RLP687016M0820 Taiwan Ostor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer RUBYCON CORP TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2380 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 2
Series RLP(16V)

Compare 16ZLK680MCC8X20 with alternatives

Compare RLP687016M0820 with alternatives