16ZLH680MEFCCC8X16
vs
16MCZ680MKC8X16
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.1088 mA
|
0.3264 mA
|
Length |
16 mm
|
16 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
687.5 mA
|
1850 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.16
|
0.16
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
3.5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
ESR |
|
18 mΩ
|
|
|
|
Compare 16ZLH680MEFCCC8X16 with alternatives
Compare 16MCZ680MKC8X16 with alternatives