16ZLH1800MEFC10X23 vs NRSK182M16V10X23SP7.5LLF feature comparison

16ZLH1800MEFC10X23 Rubycon Corporation

Buy Now Datasheet

NRSK182M16V10X23SP7.5LLF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
RUBYCON CORP NIC COMPONENTS CORP
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Rubycon
1800 µF 1800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
0.288 mA
23 mm 23 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
16 V 16 V
1350 mA 2800 mA
NO
0.18
5 mm 5 mm
WIRE
1 1
12 mΩ

Compare 16ZLH1800MEFC10X23 with alternatives

Compare NRSK182M16V10X23SP7.5LLF with alternatives