16ZLH100MEFCKC5X11 vs RGA101M1CBC-0511P feature comparison

16ZLH100MEFCKC5X11 Rubycon Corporation

Buy Now Datasheet

RGA101M1CBC-0511P Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.016 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 172.5 mA 110 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 16ZLH100MEFCKC5X11 with alternatives

Compare RGA101M1CBC-0511P with alternatives