16YXH680MEFCCA8X20 vs NRSG681M16V8X20F1F feature comparison

16YXH680MEFCCA8X20 Rubycon Corporation

Buy Now Datasheet

NRSG681M16V8X20F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1088 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 577.5 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Pitch 3.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 41 mΩ

Compare 16YXH680MEFCCA8X20 with alternatives

Compare NRSG681M16V8X20F1F with alternatives