16YXH1200MEFCKC10X23
vs
16YXG1200MKC10X23
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.192 mA
0.192 mA
Length
23 mm
23 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
990 mA
990 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.18
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 16YXH1200MEFCKC10X23 with alternatives
Compare 16YXG1200MKC10X23 with alternatives