16YXG5600M16X35.5 vs 16YXH5600MEFCCE16X35.5 feature comparison

16YXG5600M16X35.5 Rubycon Corporation

Buy Now Datasheet

16YXH5600MEFCCE16X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3610 mA 2527 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Leakage Current 0.896 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Surface Mount NO
Tan Delta 0.26
Terminal Shape WIRE

Compare 16YXG5600M16X35.5 with alternatives

Compare 16YXH5600MEFCCE16X35.5 with alternatives