16YXG470MEFC10X12.5
vs
EXR471M16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
RUBYCON CORP
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e2
Leakage Current
0.0752 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
475.75 mA
750 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
ESR
120 mΩ
Compare 16YXG470MEFC10X12.5 with alternatives
Compare EXR471M16 with alternatives