16YXG1000MEFCKC12.5X16 vs 16YXG1000MEFCCC12.5X16 feature comparison

16YXG1000MEFCKC12.5X16 Rubycon Corporation

Buy Now Datasheet

16YXG1000MEFCCC12.5X16 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.16 mA 0.16 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 870 mA 870 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 16YXG1000MEFCKC12.5X16 with alternatives

Compare 16YXG1000MEFCCC12.5X16 with alternatives