16YXF470MRK10X12.5 vs EXR471M16AT2 feature comparison

16YXF470MRK10X12.5 Rubycon Corporation

Buy Now Datasheet

EXR471M16AT2 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 580 mA 540 mA
Series YXF
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.0752 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.16
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Compare 16YXF470MRK10X12.5 with alternatives

Compare EXR471M16AT2 with alternatives