16YXA100MTA5X11 vs NRSY101M16V5X11TBF1YF feature comparison

16YXA100MTA5X11 Rubycon Corporation

Buy Now Datasheet

NRSY101M16V5X11TBF1YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 130 mA 180 mA
Surface Mount NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 500 mΩ

Compare 16YXA100MTA5X11 with alternatives

Compare NRSY101M16V5X11TBF1YF with alternatives