16YK6800MGC16X31.5
vs
NRSS682M16V16X31.5F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
31.5 mm
31.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2540 mA
2150 mA
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
Total Weight
9961
CO2
34863.5
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
NO
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
ESR
73 mΩ
JESD-609 Code
e3
Leakage Current
3.264 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare 16YK6800MGC16X31.5 with alternatives
Compare NRSS682M16V16X31.5F with alternatives