16WA10MFA
vs
CEBM1016TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
DUBILIER
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Enter Case Size As Part Of Part Number
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Manufacturer Series
WA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
WA
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
AMMO PACK; TAPE
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare 16WA10MFA with alternatives
Compare CEBM1016TA with alternatives