16USR10000OOE22X30 vs 109LUG016M feature comparison

16USR10000OOE22X30 Rubycon Corporation

Buy Now Datasheet

109LUG016M Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.2 mA 2 mA
Manufacturer Series USR LUG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2810 mA 2600 mA
Surface Mount NO NO
Tan Delta 0.5 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 59 mΩ

Compare 16USR10000OOE22X30 with alternatives

Compare 109LUG016M with alternatives