16TWL47MFA vs 16TWSS47MFA feature comparison

16TWL47MFA Rubycon Corporation

Buy Now Datasheet

16TWSS47MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series TWL TWSS
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TWL TWSS
Base Number Matches 1 1

Compare 16TWL47MFA with alternatives

Compare 16TWSS47MFA with alternatives