16TTS08STRR vs 16TTS08STRRPBF feature comparison

16TTS08STRR Vishay Intertechnologies

Buy Now Datasheet

16TTS08STRRPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220AC TO-220AC
Package Description SMD-220, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 110 µs 110 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 60 mA 60 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 100 mA 100 mA
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Leakage Current-Max 10000 mA 10 mA
Non-Repetitive Pk On-state Cur 200 A 170 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 10000 A 10000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare 16TTS08STRR with alternatives

Compare 16TTS08STRRPBF with alternatives