16TTS08STRLPBF vs 16TTS08S feature comparison

16TTS08STRLPBF International Rectifier

Buy Now Datasheet

16TTS08S International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 110 µs 110 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 60 mA 45 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 100 mA 100 mA
JESD-30 Code R-PSSO-G2 R-PDSO-G4
JESD-609 Code e3 e0
Leakage Current-Max 10 mA
Moisture Sensitivity Level 1 1
Non-Repetitive Pk On-state Cur 200 A 200 A
Number of Elements 1 1
Number of Terminals 2 4
On-state Current-Max 10000 A 10000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Trigger Device Type SCR SCR
Base Number Matches 1 8
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare 16TTS08STRLPBF with alternatives

Compare 16TTS08S with alternatives