16TTS08STRL
vs
16TTS08SPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
110 µs
110 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
500 V/us
DC Gate Trigger Current-Max
60 mA
45 mA
DC Gate Trigger Voltage-Max
3 V
3 V
Holding Current-Max
100 mA
100 mA
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-Repetitive Pk On-state Cur
200 A
200 A
Number of Elements
1
1
Number of Terminals
2
4
On-state Current-Max
10000 A
10000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Package Description
SMALL OUTLINE, R-PDSO-G4
Leakage Current-Max
10 mA
Compare 16TTS08STRL with alternatives
Compare 16TTS08SPBF with alternatives