16TTS08SPBF
vs
VS-16TTS08SPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
110 µs
110 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
500 V/us
DC Gate Trigger Current-Max
45 mA
60 mA
DC Gate Trigger Voltage-Max
3 V
3 V
Holding Current-Max
100 mA
100 mA
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
JESD-609 Code
e3
e3
Leakage Current-Max
10 mA
10 mA
Moisture Sensitivity Level
1
1
Non-Repetitive Pk On-state Cur
200 A
200 A
Number of Elements
1
1
Number of Terminals
4
2
On-state Current-Max
10000 A
10000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
10
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Part Package Code
D2PAK
Pin Count
3
Compare 16TTS08SPBF with alternatives
Compare VS-16TTS08SPBF with alternatives