16RZV22M5X5.5
vs
EZV220M16BABT35
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
RUBYCON CORP
HITANO ENTERPRISE CORP
Package Description
, 2121
, 2121
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.00352 mA
0.00352 mA
Manufacturer Series
RZV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
46.75 mA
105 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.16
0.22
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
BULK
Terminal Finish
NOT SPECIFIED
Compare 16RZV22M5X5.5 with alternatives
Compare EZV220M16BABT35 with alternatives