16RKV22M5X5.5 vs 16RZV22M5X5.5 feature comparison

16RKV22M5X5.5 Rubycon Corporation

Buy Now Datasheet

16RZV22M5X5.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , 2121 , 2121
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00352 mA 0.00352 mA
Manufacturer Series RKV RZV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 31 mA 46.75 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.2 0.16
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare 16RKV22M5X5.5 with alternatives

Compare 16RZV22M5X5.5 with alternatives