16PX6800MCC16X25 vs ELXV160EFM682MM35S feature comparison

16PX6800MCC16X25 Rubycon Corporation

Buy Now Datasheet

ELXV160EFM682MM35S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.088 mA 1.088 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1900 mA 3050 mA
Surface Mount NO NO
Tan Delta 0.3 0.26
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 18 mm
Length 35 mm
Package Style Snap-in
Packing Method BULK

Compare 16PX6800MCC16X25 with alternatives

Compare ELXV160EFM682MM35S with alternatives