16PK10000MSG16X31.5
vs
16PK10000MEFCCE16X31.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
31.5 mm
31.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2660 mA
2660 mA
Series
PK
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Leakage Current
1.6 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.38
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare 16PK10000MSG16X31.5 with alternatives
Compare 16PK10000MEFCCE16X31.5 with alternatives