16PE10000DAC vs CEAWF1C103M10 feature comparison

16PE10000DAC SUN Electronic Industries Corporation

Buy Now Datasheet

CEAWF1C103M10 United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.2 mA 2 mA
Manufacturer Series PE-DA CEAWF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2400 mA 2840 mA
Surface Mount NO NO
Tan Delta 0.5 0.7
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 116 mΩ

Compare 16PE10000DAC with alternatives