16NXA220MEFCKC8X11.5 vs RAS220M16TB28X11.5 feature comparison

16NXA220MEFCKC8X11.5 Rubycon Corporation

Buy Now Datasheet

RAS220M16TB28X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 137 mA
Terminal Pitch 5 mm
Base Number Matches 1 2

Compare 16NXA220MEFCKC8X11.5 with alternatives