16MV1000CA vs ESX102M16BA10X25T2 feature comparison

16MV1000CA SUN Electronic Industries Corporation

Buy Now Datasheet

ESX102M16BA10X25T2 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.16 mA 0.16 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 950 mA 849.6 mA
Surface Mount NO NO
Tan Delta 0.2 0.11
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BULK

Compare 16MV1000CA with alternatives

Compare ESX102M16BA10X25T2 with alternatives