16MV1000CA
vs
EKME160ELL102MJ20S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.16 mA
0.48 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
950 mA
640 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.16
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
EU RoHS Version
RoHS 2 (2011/65/EU)
Manufacturer Series
KME
Packing Method
BULK
Compare 16MV1000CA with alternatives
Compare EKME160ELL102MJ20S with alternatives