16MCZ680MEFC10X12.5 vs UHV1C681MPD1CV feature comparison

16MCZ680MEFC10X12.5 Rubycon Corporation

Buy Now Datasheet

UHV1C681MPD1CV Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 16 mΩ
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1960 mA 1360 mA
Series MCZ(16 VOLT)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare 16MCZ680MEFC10X12.5 with alternatives

Compare UHV1C681MPD1CV with alternatives