16MBZ01500MCE10X20
vs
SE-K16M1500A7SW1019
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
13 mΩ
Leakage Current
0.72 mA
0.49 mA
Manufacturer Series
MBZ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2550 mA
360 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.18
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
10 mm
Length
19.5 mm
Package Style
Radial
Packing Method
TR
Compare 16MBZ01500MCE10X20 with alternatives
Compare SE-K16M1500A7SW1019 with alternatives