16CV22GS vs EZV220M16ABT35 feature comparison

16CV22GS SUN Electronic Industries Corporation

Buy Now Datasheet

EZV220M16ABT35 Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP HITANO ENTERPRISE CORP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature STANDARD: IEC384-18
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 95 mA 105 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.16 0.22
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.00352 mA
Packing Method AMMO PACK
Terminal Finish NOT SPECIFIED

Compare 16CV22GS with alternatives

Compare EZV220M16ABT35 with alternatives