16CV100AX
vs
EHV101M16BACT3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
HITANO ENTERPRISE CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Manufacturer Series
CV-AX
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
230 mA
69 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.28
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
3
1
Leakage Current
0.016 mA
Packing Method
BULK
Compare 16CV100AX with alternatives
Compare EHV101M16BACT3 with alternatives