16CTQ100STRR vs VS-16CTQ100STRR-M3 feature comparison

16CTQ100STRR International Rectifier

Buy Now Datasheet

VS-16CTQ100STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
No Yes
Transferred Active
INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
PLASTIC, SMD-220, D2PKA-3
3
compliant compliant
EAR99 EAR99
8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.69 V 0.88 V
R-PSSO-G2 R-PSSO-G2
e0 e3
1 1
850 A 275 A
2 2
1 1
2 2
175 °C 175 °C
8 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified
100 V 100 V
7000 µA 550 µA
YES YES
SCHOTTKY SCHOTTKY
TIN LEAD MATTE TIN
GULL WING GULL WING
SINGLE SINGLE
2 1
11 Weeks
Vishay
TO-263AB
-55 °C

Compare 16CTQ100STRR with alternatives

Compare VS-16CTQ100STRR-M3 with alternatives