16CTQ100S vs 16CTQ100STR feature comparison

16CTQ100S Wuxi Xuyang Electronic Co Ltd

Buy Now Datasheet

16CTQ100STR International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer WUXI XUYANG ELECTRONIC CO LTD INTERNATIONAL RECTIFIER CORP
Package Description D2PAK-3/2 PLASTIC, SMD-220, D2PKA-3
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 275 A 850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 550 µA
Reverse Test Voltage 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 5 1
Rohs Code No
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 16CTQ100STR with alternatives