16CE220AX
vs
EMZJ160ADA221MF80G
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
|
UNITED CHEMI-CON INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
ESR |
340 mΩ
|
160 mΩ
|
Height |
7.7 mm
|
7.7 mm
|
Length |
7.3 mm
|
7.2 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
280 mA
|
600 mA
|
Series |
CE-AX(16 VOLT)
|
MZJ
|
Size Code |
2926
|
2825
|
Width |
6.6 mm
|
6.3 mm
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
, 2825
|
|
|
|