16CE150FS
vs
VZH-16V151MF80-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PANASONIC CORP
|
LELON ELECTRONICS CORP
|
Package Description |
, 2926
|
, 2926
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
7.7 mm
|
7.7 mm
|
Length |
6.6 mm
|
7.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
Tray
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
95 mA
|
280 mA
|
Size Code |
2626
|
2926
|
Surface Mount |
YES
|
|
Terminal Shape |
FLAT
|
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
3
|
1
|
ESR |
|
360 mΩ
|
|
|
|
Compare 16CE150FS with alternatives
Compare VZH-16V151MF80-T with alternatives