16AXF4700MSN22X20
vs
HU31C472MCXWPEC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
RUBYCON CORP
HITACHI CHEMICAL CO AMERICA LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.82268 mA
1.504 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1380 mA
930 mA
Surface Mount
NO
NO
Tan Delta
0.5
0.5
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
ESR
67000 mΩ
Manufacturer Series
HU3
Compare 16AXF4700MSN22X20 with alternatives
Compare HU31C472MCXWPEC with alternatives