1692860000 vs 3-796423-2 feature comparison

1692860000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

3-796423-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WEIDMUELLER GMBH & CO KG TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL; VDE UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Additional Feature PBT, 94V-0

Compare 1692860000 with alternatives

Compare 3-796423-2 with alternatives