1692650000 vs 239-342 feature comparison

1692650000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

239-342 WAGO Innovative Connections

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEIDMUELLER GMBH & CO KG WAGO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 1.5 mm2 2.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare 1692650000 with alternatives

Compare 239-342 with alternatives