1682LHMA040LQN08E0 vs B41231A0688M000 feature comparison

1682LHMA040LQN08E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41231A0688M000 TDK Corporation

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY TDK CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
6800 µF 6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 35 mm
ALUMINUM (WET) ALUMINUM (WET)
40 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Snap-in Snap-in
Bulk Bulk
POLARIZED POLARIZED
20% 20%
80 V 80 V
5100 mA 5460 mA
NO NO
SNAP-IN SNAP-IN
1 2
Yes
10.88 mA
CYLINDRICAL PACKAGE
0.2
10 mm

Compare 1682LHMA040LQN08E0 with alternatives

Compare B41231A0688M000 with alternatives