167589-4
vs
641173-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITHOUT MOUNTING EARS & LOCK
FEED-THRU
Body Breadth
0.386 inch
0.385 inch
Body Depth
0.764 inch
0.725 inch
Body Length
0.622 inch
0.624 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN-PB ON NI
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
3 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
1250VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
5.7824 N
Insulation Diameter-Min
0.075 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
YELLOW
ORANGE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
4
4
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
20 AWG
18 AWG
Withdrawl Force-Min
.8896 N
.4448 N
Base Number Matches
2
2
Plating Thickness
15u inch
Compare 167589-4 with alternatives
Compare 641173-4 with alternatives