166501-5 vs 93682-104L feature comparison

166501-5 TE Connectivity

Buy Now Datasheet

93682-104L Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED, POLARIZED
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN LEAD (60) OVER NICKEL
JESD-609 Code e0

Compare 166501-5 with alternatives

Compare 93682-104L with alternatives