166050.1,6IP
vs
0034.5045
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
TIME LAG
|
SUPER TIME LAG
|
Body Height |
7.6 mm
|
20 mm
|
Body Length or Diameter |
8.4 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
8.4X7.6mm
|
5x20mm
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
22 J
|
87 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
20 ms
|
150 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
EN, IEC, SEMKO, UL, VDE
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
20 Weeks, 3 Days
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 166050.1,6IP with alternatives
-
166050.1,6IP vs S506-V-1.6
-
166050.1,6IP vs GDG1-6/10
-
166050.1,6IP vs MI5SF25V1.6
-
166050.1,6IP vs 37011600410
-
166050.1,6IP vs MI5ST25V1.6
-
166050.1,6IP vs MIMRF25V1,6LL
-
166050.1,6IP vs GSB-V1-6/10
-
166050.1,6IP vs MI5SF25V1,6
-
166050.1,6IP vs MET1.60