1658549-8 vs 681461210 feature comparison

1658549-8 TE Connectivity

Buy Now Datasheet

681461210 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.352 inch 0.207 inch
Body Depth 0.38 inch 0.232 inch
Body Length 0.7 inch 0.539 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN-PB ON CU
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N .5838 N
Insulator Color BLUE NATURAL
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED GUIDE SLOT
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.118 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature WITH BAG PACKAGING
Contact Finish Termination TIN/LEAD OVER COPPER
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Withdrawl Force-Min .1112 N

Compare 1658549-8 with alternatives

Compare 681461210 with alternatives