1658048-5 vs 1658470-5 feature comparison

1658048-5 TE Connectivity

Buy Now Datasheet

1658470-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option LOCATING POST LOCATING POST
Body Breadth 0.265 inch 0.265 inch
Body Depth 0.722 inch 1.149 inch
Body Length 3.937 inch 3.937 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 100 Ω 100 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 675VAC V 675VAC V
Durability 100 Cycles 100 Cycles
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Contact Pitch 0.032 inch 0.032 inch
Mating Contact Row Spacing 0.158 inch 0.186 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.9436 mm 6.096 mm
Panel Mount NO NO
Plating Thickness 5u inch 29.9212u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 9.5 A 9.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 1658048-5 with alternatives

Compare 1658470-5 with alternatives