165-4-012-0-STF-LS0
vs
BLSMD20-12-560-8U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.165 inch
0.2 inch
Body Depth
0.299 inch
0.22 inch
Body Length
0.472 inch
0.6 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
TIN
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
1400VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
5.0038 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
12
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Body/Shell Style
PLUG
JESD-609 Code
e3
Plating Thickness
30u inch
Compare 165-4-012-0-STF-LS0 with alternatives
Compare BLSMD20-12-560-8U with alternatives