164E10
vs
SW-556
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
HAMMOND MANUFACTURING CO LTD
|
STANCOR PRODUCTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Samacsys Manufacturer |
Hammond Manufacturing
|
|
Approvals |
CUL; UL
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
30.226 mm
|
|
Input Voltage-Nom |
115 V
|
|
Isolation Voltage |
2500 V
|
|
Length |
35.052 mm
|
|
Mounting Feature |
PCB MOUNT
|
|
Number of Secondary Winding |
2
|
1
|
Output Current 1 |
0.5 A
|
0.22 A
|
Output Voltage 1 |
5 V
|
|
Output Voltage 2 |
5 V
|
|
Primary Rating |
SINGLE 115V
|
|
Surface Mount |
NO
|
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
2.4 VA
|
12 VA
|
Width |
28.702 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PCB MOUNTABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 164E10 with alternatives
Compare SW-556 with alternatives