164A12169X vs L77SDDG50SVF feature comparison

164A12169X Conec Corporation

Buy Now Datasheet

L77SDDG50SVF Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature THRD REAR SPACER & LOCK STANDARD: MIL C24308
Body Breadth 0.62 inch
Body Length 2.65 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN GOLD OVER NICKEL (50)
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED SCREWLOCKS
Mounting Style STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.201 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
UL Flammability Code 94V-0

Compare 164A12169X with alternatives

Compare L77SDDG50SVF with alternatives